
EEU-TP1E222SB | |
|---|---|
DigiKey Part Number | P15696CT-ND - Cut Tape (CT) P15696TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E222SB |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E222SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.97000 | €3.97 |
| 10 | €2.70800 | €27.08 |
| 50 | €2.18780 | €109.39 |
| 100 | €2.02400 | €202.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.81492 | €453.73 |
| 500 | €1.71024 | €855.12 |
| 750 | €1.65741 | €1,243.06 |
| 1.250 | €1.59856 | €1,998.20 |
| 1.750 | €1.56398 | €2,736.96 |
| 2.500 | €1.53058 | €3,826.45 |
| Unit Price without VAT: | €3.97000 |
|---|---|
| Unit Price with VAT: | €4.76400 |

