390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E391LB

DigiKey Part Number
P15359CT-ND - Cut Tape (CT)
P15359TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E391LB
Description
CAP ALUM 390UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E391LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.45300€4.53
50€0.34140€17.07
100€0.30600€30.60
500€0.24476€122.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.22131€221.31
2.000€0.20556€411.12
3.000€0.19761€592.83
5.000€0.18875€943.75
7.000€0.18354€1,284.78
10.000€0.17851€1,785.10
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400