Direct
Direct
Direct
Upgrade

EET-HD2W561LJ | |
|---|---|
DigiKey Part Number | P14904-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2W561LJ |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2W561LJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG560MEFCSN35X45 | Rubycon | 915 | 1189-450MXG560MEFCSN35X45-ND | €11.83000 | Direct |
| EKMQ451VSN561MA50S | Chemi-Con | 881 | 565-3032-ND | €16.63000 | Direct |
| LGN2W561MELC50 | Nichicon | 76 | 493-7129-ND | €10.31000 | Direct |
| ELHS451VSN561MA40S | Chemi-Con | 400 | 565-5105-ND | €19.89000 | Upgrade |





