
EEH-ZV1J820V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J820VTR-ND - Tape & Reel (TR) 10-EEH-ZV1J820VCT-ND - Cut Tape (CT) 10-EEH-ZV1J820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J820V |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €1.97300 | €19.73 |
| 50 | €1.57400 | €78.70 |
| 100 | €1.44820 | €144.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.20952 | €604.76 |
| 1.000 | €1.14279 | €1,142.79 |
| 1.500 | €1.10913 | €1,663.69 |
| 2.500 | €1.07163 | €2,679.08 |
| 3.500 | €1.04959 | €3,673.57 |
| 5.000 | €1.02831 | €5,141.55 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.51600 |

