
EEH-ZT1V271P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V271PTR-ND - Tape & Reel (TR) 10-EEH-ZT1V271PCT-ND - Cut Tape (CT) 10-EEH-ZT1V271PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V271P |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1V271P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.42500 | €14.25 |
| 50 | €1.12180 | €56.09 |
| 100 | €1.02590 | €102.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84532 | €422.66 |
| 1.000 | €0.79439 | €794.39 |
| 1.500 | €0.76871 | €1,153.07 |
| 2.500 | €0.74008 | €1,850.20 |
| 3.500 | €0.72325 | €2,531.38 |
| 5.000 | €0.70701 | €3,535.05 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.58000 |

