
EEH-ZT1J560V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J560VTR-ND - Tape & Reel (TR) 10-EEH-ZT1J560VCT-ND - Cut Tape (CT) 10-EEH-ZT1J560VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J560V |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J560V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.46000 | €2.46 |
| 10 | €1.63400 | €16.34 |
| 50 | €1.29400 | €64.70 |
| 100 | €1.18670 | €118.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.98370 | €491.85 |
| 1.000 | €0.92667 | €926.67 |
| 1.500 | €0.89791 | €1,346.87 |
| 2.500 | €0.86586 | €2,164.65 |
| 3.500 | €0.84703 | €2,964.61 |
| 5.000 | €0.82884 | €4,144.20 |
| Unit Price without VAT: | €2.46000 |
|---|---|
| Unit Price with VAT: | €2.95200 |

