
EEH-ZT1E221P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1E221PTR-ND - Tape & Reel (TR) 10-EEH-ZT1E221PCT-ND - Cut Tape (CT) 10-EEH-ZT1E221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1E221P |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1E221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.28000 | €12.80 |
| 50 | €1.00380 | €50.19 |
| 100 | €0.91640 | €91.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.75214 | €376.07 |
| 1.000 | €0.70574 | €705.74 |
| 1.500 | €0.68232 | €1,023.48 |
| 2.500 | €0.65623 | €1,640.58 |
| 3.500 | €0.64089 | €2,243.11 |
| 5.000 | €0.62608 | €3,130.40 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |






