
EEE-TC1V221UV | |
|---|---|
DigiKey Part Number | P124860TR-ND - Tape & Reel (TR) P124860CT-ND - Cut Tape (CT) P124860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V221UV |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V221UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.00900 | €10.09 |
| 50 | €0.78340 | €39.17 |
| 100 | €0.71210 | €71.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57834 | €289.17 |
| 1.000 | €0.54036 | €540.36 |
| 1.500 | €0.52119 | €781.79 |
| 2.500 | €0.49983 | €1,249.58 |
| 3.500 | €0.48727 | €1,705.44 |
| 5.000 | €0.47515 | €2,375.75 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

