
EEE-FK1J220XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J220XVTR-ND - Tape & Reel (TR) 10-EEE-FK1J220XVCT-ND - Cut Tape (CT) 10-EEE-FK1J220XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J220XV |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J220XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.72900 | €7.29 |
| 50 | €0.55900 | €27.95 |
| 100 | €0.50530 | €50.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.38030 | €342.27 |
| 1.800 | €0.35579 | €640.42 |
| 2.700 | €0.34343 | €927.26 |
| 4.500 | €0.32965 | €1,483.42 |
| 6.300 | €0.32156 | €2,025.83 |
| 9.000 | €0.31373 | €2,823.57 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

