
EEE-FH1J470L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1J470LTR-ND - Tape & Reel (TR) 10-EEE-FH1J470LCT-ND - Cut Tape (CT) 10-EEE-FH1J470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1J470L |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.80800 | €8.08 |
| 50 | €0.62220 | €31.11 |
| 100 | €0.56350 | €56.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.45364 | €226.82 |
| 1.000 | €0.42230 | €422.30 |
| 1.500 | €0.40649 | €609.74 |
| 2.500 | €0.38885 | €972.12 |
| 3.500 | €0.37849 | €1,324.71 |
| 5.000 | €0.36848 | €1,842.40 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

