
ECW-U4682V17 | |
|---|---|
DigiKey Part Number | PCF1424TR-ND - Tape & Reel (TR) PCF1424CT-ND - Cut Tape (CT) PCF1424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4682V17 |
Description | CAP FILM 6800PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4682V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56800 | €5.68 |
| 50 | €0.44260 | €22.13 |
| 100 | €0.40410 | €40.41 |
| 500 | €0.33900 | €169.50 |
| 1.000 | €0.31887 | €318.87 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

