


ECW-U1222JX5 | |
|---|---|
DigiKey Part Number | PCF1352TR-ND - Tape & Reel (TR) PCF1352CT-ND - Cut Tape (CT) PCF1352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1222JX5 |
Description | CAP FILM 2200PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1222JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41700 | €4.17 |
| 50 | €0.32020 | €16.01 |
| 100 | €0.29030 | €29.03 |
| 500 | €0.23986 | €119.93 |
| 1.000 | €0.22425 | €224.25 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

