
ECW-FG60825JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG60825JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60825JA |
Description | CAP FILM 8.2UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60825JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €2.45800 | €24.58 |
| 50 | €2.06040 | €103.02 |
| 150 | €1.87593 | €281.39 |
| 600 | €1.71137 | €1,026.82 |
| 1.050 | €1.66106 | €1,744.11 |
| 2.550 | €1.59579 | €4,069.26 |
| 5.100 | €1.55497 | €7,930.35 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.15200 |

