Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E6394JF | |
|---|---|
DigiKey Part Number | P14533-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6394JF |
Description | CAP FILM 0.39UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6394JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.744" (18.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.84100 | €8.41 |
| 50 | €0.66880 | €33.44 |
| 100 | €0.61580 | €61.58 |
| 500 | €0.52626 | €263.13 |
| 1.000 | €0.49855 | €498.55 |
| 3.000 | €0.46430 | €1,392.90 |
| 5.000 | €0.45164 | €2,258.20 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |


