Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-ZEBFJ104K | |
|---|---|
DigiKey Part Number | PCC13492TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEBFJ104K |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEBFJ104K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J104KE19D | Murata Electronics | 21.478.460 | 490-3167-1-ND | €0.08000 | Direct |
| GRM033R60J104KE19J | Murata Electronics | 494.539 | 490-8155-1-ND | €0.08000 | Direct |
| JMK063BJ104KP-F | Taiyo Yuden | 566.754 | 587-1183-1-ND | €0.11000 | Direct |
| C0603X5R1A104K030BC | TDK | 426.685 | 445-7318-1-ND | €0.08000 | Upgrade |
| C0603X5R1C104K030BC | TDK | 1.228.671 | 445-7313-1-ND | €0.08000 | Upgrade |






