ECJ-4YB0J107M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5.240
Unit Price: €0.98000
Datasheet

Direct


KEMET
In Stock: 46.899
Unit Price: €2.63000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.27770
Datasheet

Direct


Murata Electronics
In Stock: 126.199
Unit Price: €1.43000
Datasheet

Direct


Murata Electronics
In Stock: 119.485
Unit Price: €1.43000
Datasheet

Direct


Taiyo Yuden
In Stock: 73.468
Unit Price: €0.58000

Direct


Taiyo Yuden
In Stock: 37.266
Unit Price: €0.72000
Datasheet

Direct


Taiyo Yuden
In Stock: 31.895
Unit Price: €1.74000
Datasheet

Upgrade


KEMET
In Stock: 135.580
Unit Price: €7.63000
Datasheet

Upgrade


KEMET
In Stock: 41.937
Unit Price: €2.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.51736
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €1.32000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 257
Unit Price: €1.61000
Datasheet

Upgrade


Murata Electronics
In Stock: 14.375
Unit Price: €0.66000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YB0J107M

DigiKey Part Number
PCC2267TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB0J107M
Description
CAP CER 100UF 6.3V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-4YB0J107M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes