
ECH-U1H273GB5 | |
|---|---|
DigiKey Part Number | PCF1118TR-ND - Tape & Reel (TR) PCF1118CT-ND - Cut Tape (CT) PCF1118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H273GB5 |
Description | CAP FILM 0.027UF 2% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H273GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.76800 | €7.68 |
| 50 | €0.60880 | €30.44 |
| 100 | €0.55960 | €55.96 |
| 500 | €0.47620 | €238.10 |
| 1.000 | €0.45042 | €450.42 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |

