
ECH-U1473GC9 | |
|---|---|
DigiKey Part Number | PCF1502TR-ND - Tape & Reel (TR) PCF1502CT-ND - Cut Tape (CT) PCF1502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1473GC9 |
Description | CAP FILM 0.047UF 2% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1473GC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.99400 | €9.94 |
| 50 | €0.79680 | €39.84 |
| 100 | €0.73580 | €73.58 |
| 500 | €0.63294 | €316.47 |
| 1.000 | €0.60109 | €601.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56929 | €1,138.58 |
| 4.000 | €0.54791 | €2,191.64 |
| 6.000 | €0.53719 | €3,223.14 |
| 10.000 | €0.52532 | €5,253.20 |
| 14.000 | €0.51838 | €7,257.32 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

