220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HN221UB

DigiKey Part Number
10-ECE-A1HN221UBCT-ND - Cut Tape (CT)
10-ECE-A1HN221UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HN221UB
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HN221UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
612 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.52000€1.52
10€0.98800€9.88
50€0.76600€38.30
100€0.69620€69.62
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.56518€282.59
1.000€0.52797€527.97
1.500€0.50920€763.80
2.500€0.48827€1,220.67
3.500€0.47597€1,665.89
5.000€0.46409€2,320.45
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.82400