Similar

ECE-A1HKA010B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA010B |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA010B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK010M050ST | Cornell Dubilier Knowles | 5.832 | 338-2364-ND | €0.59000 | Similar |


