DZ2J33000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.630
Unit Price: €0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.294
Unit Price: €0.13000
Datasheet
Zener Diode 33 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J33000L

DigiKey Part Number
DZ2J33000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J33000L
Description
DIODE ZENER 33V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J33000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07173€215.19
6.000€0.06563€393.78
9.000€0.06249€562.41
15.000€0.05895€884.25
21.000€0.05684€1,193.64
30.000€0.05478€1,643.40
75.000€0.05260€3,945.00
Manufacturers Standard Package
Unit Price without VAT:€0.07173
Unit Price with VAT:€0.08608