DZ2424000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DZ2424000L | |
|---|---|
DigiKey Part Number | DZ2424000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2424000L |
Description | DIODE ZENER 24V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2424000L Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Base Product Number |
Discontinued
All prices are in EUR
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15244 | €457.32 |
| 6.000 | €0.14113 | €846.78 |
| 9.000 | €0.13533 | €1,217.97 |
| 15.000 | €0.13020 | €1,953.00 |
| Unit Price without VAT: | €0.15244 |
|---|---|
| Unit Price with VAT: | €0.18293 |
You May Also Be Interested In
1 Items



