
DME914C10R | |
|---|---|
DigiKey Part Number | DME914C10RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DME914C10R |
Description | TRANS PREBIAS 1NPN 1PNP SSMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 300MHz 125mW Surface Mount SSMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DME914C10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 12V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 270 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA / 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 300MHz | |
Power - Max | 125mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.07414 | €593.12 |
| 16.000 | €0.06866 | €1,098.56 |
| 24.000 | €0.06585 | €1,580.40 |
| 40.000 | €0.06353 | €2,541.20 |
| Unit Price without VAT: | €0.07414 |
|---|---|
| Unit Price with VAT: | €0.08897 |

