Similar

DMC264050R | |
|---|---|
DigiKey Part Number | DMC264050RTR-ND - Tape & Reel (TR) DMC264050RCT-ND - Cut Tape (CT) DMC264050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC264050R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC264050R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09198 | €275.94 |
| 6.000 | €0.08448 | €506.88 |
| 9.000 | €0.08063 | €725.67 |
| 15.000 | €0.07628 | €1,144.20 |
| 21.000 | €0.07369 | €1,547.49 |
| 30.000 | €0.07117 | €2,135.10 |
| 75.000 | €0.07111 | €5,333.25 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |



