DB2W31800L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 16.893
Unit Price: €0.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.963
Unit Price: €0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.047
Unit Price: €0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.008
Unit Price: €0.57000
Datasheet
Diode 30 V 2A Surface Mount Mini2-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount Mini2-F3-B
MINI2

DB2W31800L

DigiKey Part Number
DB2W31800LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2W31800L
Description
DIODE SCHOTTKY 30V 2A MINI2-F3-B
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount Mini2-F3-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
70pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F3-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09714€291.42
6.000€0.08930€535.80
9.000€0.08527€767.43
15.000€0.08072€1,210.80
21.000€0.07802€1,638.42
30.000€0.07595€2,278.50
Manufacturers Standard Package
Unit Price without VAT:€0.09714
Unit Price with VAT:€0.11657