Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-SSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-SSIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN8003

DigiKey Part Number
AN8003-ND
Manufacturer
Manufacturer Product Number
AN8003
Description
IC REG LINEAR 3V 50MA 3-SSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-SSIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-30°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.