
AMG883642 | |
|---|---|
DigiKey Part Number | 10-AMG883642TR-ND - Tape & Reel (TR) 10-AMG883642CT-ND - Cut Tape (CT) 10-AMG883642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG883642 |
Description | SENSOR IR 3.3V 35.6 DEGREE FOV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 100°C 12 b 14-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3.3V | |
Resolution | 12 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -20°C ~ 80°C | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.65000 | €23.65 |
| 5 | €21.65200 | €108.26 |
| 10 | €20.90700 | €209.07 |
| 25 | €20.01640 | €500.41 |
| 50 | €19.40740 | €970.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €18.30980 | €1,830.98 |
| 200 | €17.81160 | €3,562.32 |
| 300 | €17.53930 | €5,261.79 |
| Unit Price without VAT: | €23.65000 |
|---|---|
| Unit Price with VAT: | €28.38000 |

