Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG883543

DigiKey Part Number
10-AMG883543TR-ND - Tape & Reel (TR)
10-AMG883543CT-ND - Cut Tape (CT)
10-AMG883543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMG883543
Description
SENSOR IR 3.0V 90 DEGREE FOV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-
Sensing Temperature - Remote
0°C ~ 80°C (IR)
Output Type
I2C
Voltage - Supply
3V ~ 3.6V
Resolution
0.0625°C
Features
Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
0°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€27.11000€27.11
5€24.85200€124.26
10€24.01200€240.12
25€23.00880€575.22
50€22.36880€1,118.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€21.07200€2,107.20
200€20.51015€4,102.03
300€20.20330€6,060.99
Manufacturers Standard Package
Unit Price without VAT:€27.11000
Unit Price with VAT:€32.53200