820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEQP820M

DigiKey Part Number
P122200-ND
Manufacturer
Manufacturer Product Number
6SEQP820M
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
6SEQP820M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
272 mA @ 120 Hz
Ripple Current @ High Frequency
5.44 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.23000€2.23
10€1.47600€14.76
50€1.16500€58.25
200€0.98510€197.02
600€0.88288€529.73
1.000€0.84466€844.66
2.600€0.78582€2,043.13
5.000€0.75342€3,767.10
Manufacturers Standard Package
Unit Price without VAT:€2.23000
Unit Price with VAT:€2.67600