
35SVT82M | |
|---|---|
DigiKey Part Number | 10-35SVT82MTR-ND - Tape & Reel (TR) 10-35SVT82MCT-ND - Cut Tape (CT) 10-35SVT82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVT82M |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVT82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.05900 | €10.59 |
| 50 | €0.98100 | €49.05 |
| 100 | €0.83560 | €83.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.83565 | €334.26 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

