
2R5SVT2700M | |
|---|---|
DigiKey Part Number | 10-2R5SVT2700MTR-ND - Tape & Reel (TR) 10-2R5SVT2700MCT-ND - Cut Tape (CT) 10-2R5SVT2700MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVT2700M |
Description | CAP ALUM POLY 2700UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVT2700M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 253.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.25000 | €22.50 |
| 50 | €1.80440 | €90.22 |
| 100 | €1.66360 | €166.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.42298 | €569.19 |
| 800 | €1.34378 | €1,075.02 |
| 1.200 | €1.30383 | €1,564.60 |
| 2.000 | €1.25931 | €2,518.62 |
| 2.800 | €1.23315 | €3,452.82 |
| 4.000 | €1.20789 | €4,831.56 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €3.98400 |

