
20SVT560M | |
|---|---|
DigiKey Part Number | 10-20SVT560MTR-ND - Tape & Reel (TR) 10-20SVT560MCT-ND - Cut Tape (CT) 10-20SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVT560M |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €2.02200 | €20.22 |
| 50 | €1.61380 | €80.69 |
| 100 | €1.48520 | €148.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.26580 | €506.32 |
| 800 | €1.19334 | €954.67 |
| 1.200 | €1.15680 | €1,388.16 |
| 2.000 | €1.11607 | €2,232.14 |
| 2.800 | €1.09214 | €3,057.99 |
| 4.000 | €1.06903 | €4,276.12 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.60000 |



