
16SVT560M | |
|---|---|
DigiKey Part Number | 10-16SVT560MTR-ND - Tape & Reel (TR) 10-16SVT560MCT-ND - Cut Tape (CT) 10-16SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 247.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.61700 | €16.17 |
| 50 | €1.27960 | €63.98 |
| 100 | €1.17280 | €117.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.99188 | €396.75 |
| 800 | €0.93175 | €745.40 |
| 1.200 | €0.90143 | €1,081.72 |
| 2.000 | €0.86762 | €1,735.24 |
| 2.800 | €0.84776 | €2,373.73 |
| 4.000 | €0.82858 | €3,314.32 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €2.91600 |

