
10SVQP150M | |
|---|---|
DigiKey Part Number | PCE5088TR-ND - Tape & Reel (TR) PCE5088CT-ND - Cut Tape (CT) PCE5088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVQP150M |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVQP150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.11500 | €11.15 |
| 50 | €0.86960 | €43.48 |
| 100 | €0.79200 | €79.20 |
| 500 | €0.65840 | €329.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60503 | €605.03 |
| 2.000 | €0.57074 | €1,141.48 |
| 3.000 | €0.55344 | €1,660.32 |
| 5.000 | €0.53416 | €2,670.80 |
| 7.000 | €0.52284 | €3,659.88 |
| 10.000 | €0.51190 | €5,119.00 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

