
TX2-LT-1.5V-1 | |
|---|---|
DigiKey Part Number | 255-TX2-LT-1.5V-1-ND |
Manufacturer | |
Manufacturer Product Number | TX2-LT-1.5V-1 |
Description | RELAY TELECOM DPDT 1A 1.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 1.13 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 220W | Coil Resistance 11.2 Ohms |
Coil Current 133.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €3.32125 | €132.85 |
| Unit Price without VAT: | €3.32125 |
|---|---|
| Unit Price with VAT: | €3.98550 |

