Similar



ST2-L2-DC5V | |
|---|---|
DigiKey Part Number | 255-2849-ND |
Manufacturer | |
Manufacturer Product Number | ST2-L2-DC5V |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 250VDC - Max | |
Load - Max Switching | 3040VA, 2000W | |
Coil Current | 45 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |


