Similar



HC1E-L-DC24V-F | |
|---|---|
DigiKey Part Number | HC1E-L-DC24V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC1E-L-DC24V-F |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -50°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy, Cadmium Free, Gold |
Switching Voltage 250VAC - Max | Approval Agency CSA, UR, VDE |
Load - Max Switching 1250VA | Relay Type |
Coil Current 37 mA | Coil Resistance 650 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-1-SN DC24(S) | Omron Automation and Safety | 1.045 | Z2234-ND | €14.33000 | Similar |


