


AXG7300J7 | |
|---|---|
DigiKey Part Number | AXG7300J7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG7300J7 |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 (30 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG7300J7 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 32 (30 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5D3012 | Panasonic Industry | 0 | AXF5D3012-ND | €0.59719 | Similar |


