Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQ10717

DigiKey Part Number
255-ASQ10717-ND
Manufacturer
Manufacturer Product Number
ASQ10717
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Straight
Manufacturer
Panasonic Electric Works
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Bulk
Operating Force
173gf
Part Status
Active
Operating Position
0.366" (9.3mm)
Circuit
SPDT
Overtravel
0.105" (2.67mm)
Switch Function
On-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
100mA (DC)
Operating Temperature
-40°C ~ 85°C
Voltage Rating - DC
30 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€1.42221€1,422.21
Unit Price without VAT:€1.42221
Unit Price with VAT:€1.70665