
ARD60012Q | |
|---|---|
DigiKey Part Number | 255-ARD60012Q-ND |
Manufacturer | |
Manufacturer Product Number | ARD60012Q |
Description | IC RF SWITCH 26.5GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB (max) |
Manufacturer Panasonic Electric Works | Test Frequency 26.5GHz |
Series | Impedance 50Ohm |
Packaging Box | Voltage - Supply 12V |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
RF Type Cellular | Package / Case Module, Pin Contacts |
Frequency Range 26.5GHz | Base Product Number |
Isolation 55dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,229.62000 | €1,229.62 |
| Unit Price without VAT: | €1,229.62000 |
|---|---|
| Unit Price with VAT: | €1,475.54400 |

