



AQW217S | |
|---|---|
DigiKey Part Number | AQW217S-ND |
Manufacturer | |
Manufacturer Product Number | AQW217S |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 160 mA |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €5.49625 | €219.85 |
| Unit Price without VAT: | €5.49625 |
|---|---|
| Unit Price with VAT: | €6.59550 |

