



AQV225 | |
|---|---|
DigiKey Part Number | 255-2121-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV225 |
Description | SSR RELAY SPST-NO 50MA 0-80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV225 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 50 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC (RF) | Approval Agency UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMA160 | IXYS Integrated Circuits Division | 216 | OMA160-ND | €2.95000 | Similar |


