Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV217AZ

DigiKey Part Number
255-5855-2-ND - Tape & Reel (TR)
255-5855-1-ND - Cut Tape (CT)
255-5855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV217AZ
Description
SSR RELAY SPST-NO 180MA 0-200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV217AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
180 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV217APanasonic Industry219255-6021-ND€4.25000Similar
LH1510AABTRVishay Semiconductor Opto Division18.197LH1510AABTRCT-ND€2.32000Similar
In-Stock: 755
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.72000€3.72
10€3.31500€33.15
25€3.16520€79.13
50€3.05700€152.85
100€2.95220€295.22
250€2.81904€704.76
500€2.72224€1,361.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.65505€2,655.05
2.000€2.56377€5,127.54
3.000€2.51181€7,535.43
Manufacturers Standard Package
Unit Price without VAT:€3.72000
Unit Price with VAT:€4.46400