



ADJH24024 | |
|---|---|
DigiKey Part Number | 255-5887-ND |
Manufacturer | |
Manufacturer Product Number | ADJH24024 |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency cURus, VDE |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 24000VA | Coil Resistance 288 Ohms |
Coil Current 83.3 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.22000 | €10.22 |
| 10 | €9.10300 | €91.03 |
| 25 | €8.69280 | €217.32 |
| 50 | €8.39440 | €419.72 |
| 100 | €8.10630 | €810.63 |
| 250 | €7.74020 | €1,935.05 |
| 500 | €7.47410 | €3,737.05 |
| 1.000 | €7.21697 | €7,216.97 |
| Unit Price without VAT: | €10.22000 |
|---|---|
| Unit Price with VAT: | €12.26400 |

