
MSD30US05B-D | |
|---|---|
DigiKey Part Number | 4457-MSD30US05B-D-ND |
Manufacturer | |
Manufacturer Product Number | MSD30US05B-D |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.89" L x 1.50" W x 1.00" H (73.3mm x 38.1mm x 25.4mm) | |
Approval Agency | CB, CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±0.7% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.38000 | €60.38 |
| 10 | €53.07400 | €530.74 |
| 25 | €50.41680 | €1,260.42 |
| 50 | €48.49580 | €2,424.79 |
| 100 | €46.64780 | €4,664.78 |
| Unit Price without VAT: | €60.38000 |
|---|---|
| Unit Price with VAT: | €72.45600 |

