
MPP06-12S05A | |
|---|---|
DigiKey Part Number | 4457-MPP06-12S05A-ND |
Manufacturer | |
Manufacturer Product Number | MPP06-12S05A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.42000 | €35.42 |
| 5 | €34.10600 | €170.53 |
| 10 | €33.55200 | €335.52 |
| 30 | €32.69167 | €980.75 |
| 50 | €32.29860 | €1,614.93 |
| 100 | €31.77230 | €3,177.23 |
| 250 | €31.08880 | €7,772.20 |
| Unit Price without VAT: | €35.42000 |
|---|---|
| Unit Price with VAT: | €42.50400 |

