
XDS4502 | |
|---|---|
DigiKey Part Number | 2250-XDS4502-ND |
Manufacturer | |
Manufacturer Product Number | XDS4502 |
Description | XDS4502 10.4" 4CH 500MHz Oscope |
Customer Reference | |
Detailed Description | 500 MHz Bench Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record |
Category | Display Type LCD - Color |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Interface Ethernet, RS232, USB |
Series | Function Record |
Packaging Bulk | Sampling Rate (Per Second) 250M |
Part Status Active | Input Impedance 10M |
Type Bench | Rise Time (Typ) 0.7 ns |
Bandwidth 500 MHz | Voltage - Input (Max) 400V |
Channels 2 Analog | Includes Manual, Power Cord, Probe, Test Lead |

