


SP3051 | |
|---|---|
DigiKey Part Number | 2250-SP3051-ND |
Manufacturer | |
Manufacturer Product Number | SP3051 |
Description | PWR SUP 0-30V 150W 0-5A |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 150W Features Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Size / Dimension 11.614" L x 4.606" W x 7.638" H (295.00mm x 117.00mm x 194.00mm) |
Series | Features Memory, Programmable, RS232 Port |
Packaging Box | Power (Watts) 150W |
Part Status Active | Voltage Regulation - Line 10mV |
Type Bench (AC to DC) | Voltage Regulation - Load 30mV |
Voltage - Supply 110/220VAC | Current Regulation - Line 20mA |
Number of Outputs 1 | Current Regulation - Load 50mA |
Voltage - Output 0 ~ 30V | Ripple 30mV p-p |
Current - Output 0 ~ 5A |


