1 Pole Power Distribution Block 245 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 245 A 1500 V
Ouneva OTL Universal Connectors

VC05-0051

DigiKey Part Number
5615-VC05-0051-ND
Manufacturer
Manufacturer Product Number
VC05-0051
Description
OTL 1XAL/CU 6-95MM YE/GR
Customer Reference
Detailed Description
1 Pole Power Distribution Block 245 A 1500 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Ouneva
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
4/0-10 AWG CU/AL
Part Status
Active
Load Side Wire/Stud Size
4/0-10 AWG CU/AL
Type
Power Distribution Block
Voltage - Rated
1500 V
Number of Poles
1
Current Rating (Amps)
245 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Ouneva
FREE SHIPPING on orders of €169.98 or more for products shipped by Ouneva
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24€7.90125€189.63
576€6.60835€3,806.41
Unit Price without VAT:€7.90125
Unit Price with VAT:€9.48150