MFR Recommended

GW PSLT33.EM-LXL3-XX51-1-150-G3-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLT33.EM-LXL3-XX51-1-150-G3-R18TR-ND - Tape & Reel (TR) 475-GWPSLT33.EM-LXL3-XX51-1-150-G3-R18CT-ND - Cut Tape (CT) 475-GWPSLT33.EM-LXL3-XX51-1-150-G3-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLT33.EM-LXL3-XX51-1-150-G3-R18 |
Description | LED DURIS S5 COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Cool 6500K 6.13V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 155lm (140lm ~ 170lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 7.7°C/W |
Voltage - Forward (Vf) (Typ) 6.13V | Base Product Number |
Lumens/Watt @ Current - Test 169 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSLPS1.EM-LXL1-XX51-1-150-R18 | ams-OSRAM USA INC. | 1.500 | 475-GWQSLPS1.EM-LXL1-XX51-1-150-R18CT-ND | €0.25000 | MFR Recommended |


